Advanced Photonix, Inc. NSL-5532
| Manufacturer | |
| MPN | NSL-5532 |
| LCSC Part # | C17605918 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 550nm 110kΩ~220kΩ@21lux 11MΩ Through Hole Photo Detectors - CdS Cells |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - CdS Cells | |
| Manufacturer | Advanced Photonix, Inc. | |
| Packaging | Through Hole | |
| Operating Temperature | -60℃~+75℃ | |
| Voltage - Max | 320V | |
| Wavelength - Peak | 550nm | |
| Cell Resistance @ Illuminance | 110kΩ~220kΩ@21lux | |
| Dark Resistance | 11MΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NSL-5532 cadmium sulfide photocell features a minimum dark resistance of 11MΩ in a 2-lead plastic-coated ceramic package. Advanced Photonix cadmium sulfide photocells are light-dependent resistors designed to measure visible light in the 400 to 700nm range. As light intensity increases, resistance decreases, with a spectral response similar to the human eye. These LDRs are available in a variety of resistance values, with package options including 2-lead plastic-coated ceramic or hermetically sealed TO metal can.
Features
- Passive resistor output
- Ceramic package
Applications
- Industrial
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5238 | $ 1.52 |
| 200+ | $ 0.608 | $ 121.60 |
| 500+ | $ 0.5889 | $ 294.45 |
| 1,000+ | $ 0.5778 | $ 577.80 |
Standard Packaging3000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - CdS Cells | |
| Manufacturer | Advanced Photonix, Inc. | |
| Packaging | Through Hole | |
| Operating Temperature | -60℃~+75℃ | |
| Voltage - Max | 320V | |
| Wavelength - Peak | 550nm | |
| Cell Resistance @ Illuminance | 110kΩ~220kΩ@21lux | |
| Dark Resistance | 11MΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NSL-5532 cadmium sulfide photocell features a minimum dark resistance of 11MΩ in a 2-lead plastic-coated ceramic package. Advanced Photonix cadmium sulfide photocells are light-dependent resistors designed to measure visible light in the 400 to 700nm range. As light intensity increases, resistance decreases, with a spectral response similar to the human eye. These LDRs are available in a variety of resistance values, with package options including 2-lead plastic-coated ceramic or hermetically sealed TO metal can.
Features
- Passive resistor output
- Ceramic package
Applications
- Industrial
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

