LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-816A33AMC-BAIT2G product image
Images for reference only

ABLIC S-816A33AMC-BAIT2GRoHS

Manufacturer
MPN
S-816A33AMC-BAIT2G
LCSC Part #
C17605136
Packaging
SOT-23-5
Customer #
Key Attributes
1A Fixed 3.3V Positive 16V SOT-23-5 Voltage Regulators - Linear Regulator Controllers RoHS
Datasheetpdf iconABLIC S-816A33AMC-BAIT2G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2497$ 1.25
200+$ 0.4984$ 99.68
500+$ 0.4817$ 240.85
1,000+$ 0.4741$ 474.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear Regulator Controllers
ManufacturerABLIC
PackagingSOT-23-5
Output Current1A
Output TypeFixed
Output Voltage3.3V
Output ConfigurationPositive
Noise-
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply16V
FeaturesEnable control;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The S-816 Series, developed using the CMOS technology, is an external transistor type positive voltage regulator which incorporates an overcurrent protection circuit and an ON/OFF circuit. A low drop-out type regulator with an output current ranging from several hundreds of mA to 1 A can be configured with the PNP transistor driven by this IC. Despite the features of the S-816 Series, which is low current consumption, the improvement in its transient response characteristics of the IC with a newly deviced phase compensation circuit made it possible to employ the products of the S-816 Series even in applications where heavy input variation or load variation is experienced. The S-816 Series regulator serves as an ideal power supply unit for portable devices when coupled with the small SOT-23-5 package, providing numerous outstanding features, including low current consumption. Since the S-816 Series can accommodate an input voltage of up to 16 V, it is also suitable when operating via an AC adapter.

Features

AI Translation
  • Output voltage: 2.5 V to 6.0 V, selectable in 0.1 V step
  • Input voltage: 16 V max.
  • Output voltage accuracy: ± 2.0%
  • Current consumption: During operation: 30 μA typ., 40 μA max. During power-off: 1 μA max.
  • Built-in overcurrent (base current) protection circuit
  • Built-in ON/OFF circuit: Ensures long battery life.
  • Built-in current source (10 μA): No need for a base-emitter resistance.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Power supply for on-board such as battery device for portable telephone, electronic notebook, PDA
  • Constant voltage power supply for camera, video equipment and portable communication equipment
  • Power supply for CPU
  • Post-regulator for switching regulator
  • Main regulator in multiple-power supply system