EVER OHMS CRH2512FR250E04Z
| Manufacturer | EVER OHMSAsian Brands |
| MPN | CRH2512FR250E04Z |
| LCSC Part # | C176049 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 250mΩ ±1% 2W 2512 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 250mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±600ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size, lightweight
- High reliability, excellent quality
Applications
AI Translation
- Consumer Electronics
- Home Appliances: air conditioners, refrigerators
- Computers & Related Products: motherboards
- Communication Equipment: mobile phones, fax machines
- Power Equipment: power supplies, lighting devices
- Measuring Instruments: electricity meters, navigation devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0679 | $ 0.68 |
| 100+ | $ 0.0545 | $ 5.45 |
| 300+ | $ 0.0478 | $ 14.34 |
| 1,000+ | $ 0.0428 | $ 42.80 |
| 4,000+ | $ 0.0388 | $ 155.20 |
| 8,000+ | $ 0.0368 | $ 294.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 250mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±600ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size, lightweight
- High reliability, excellent quality
Applications
AI Translation
- Consumer Electronics
- Home Appliances: air conditioners, refrigerators
- Computers & Related Products: motherboards
- Communication Equipment: mobile phones, fax machines
- Power Equipment: power supplies, lighting devices
- Measuring Instruments: electricity meters, navigation devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



