LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell 115-802EDJ-803 product image
Images for reference only

Honeywell 115-802EDJ-803RoHS

Manufacturer
MPN
115-802EDJ-803
LCSC Part #
C17604695
Packaging
Through Hole
Customer #
Key Attributes
8kΩ Through Hole NTC Thermistors RoHS
Datasheetpdf iconHoneywell 115-802EDJ-803
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 64.9982$ 65.00
200+$ 25.9358$ 5187.16
500+$ 25.0692$ 12534.60
1,000+$ 24.6406$ 24640.60
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerHoneywell
PackagingThrough Hole
Resistance @ 25℃8kΩ
Operating Temperature-60℃~+300℃
B Constant (25℃/100℃)-
B Constant (25℃/85℃)3518K
B Constant (25℃/75℃)-
B Constant Tolerance-
B Constant (25℃/50℃)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

Honeywell Sensing and Productivity Solutions offers an impressive range of temperature sensors, each designed to deliver enhanced reliability, repeatability, accuracy, and responsiveness. These temperature sensors are engineered to maximize component and product performance across most potential applications. They feature improved accuracy and stability, backed by a robust standard technology platform, multiple housing and termination styles, an easily customizable platform, high-temperature product line extensions for expanded sensing capability, and comprehensive technical support.

Features

AI Translation
  • LTP Series: Response time (T63.2% for 25°C to 85°C step): <15s in stirred silicone oil; <15s in stirred water; <20s in 10m/s airflow
  • Accuracy: -40°C to 25°C (-40°F to 77°F): ±2.5°C; 25°C to 100°C (77°F to 212°F): ±0.8°C; 100°C to 125°C (212°F to 257°F): ±2.0°C; 125°C to 150°C (257°F to 302°F): ±3.5°C
  • Electrical interfaces: Bosch Kompakt, Delphi Metri-Pack 150 Series, AMP Seal 16, AMP Minitimer, AMP Superseal, and Deutsch DT04-2P
  • Probe length options: 20mm to 50mm (other lengths available upon request)
  • Retaining ring with hex provides full wrench socket positioning in both axial and radial directions, allowing the operator to freely pre-position the sensor within the socket and simplify installation
  • Protection rating: IP67; 30g sinusoidal vibration, 10Hz to 2000Hz
  • 50g mechanical shock; operating pressure: 10bar; burst pressure: 40bar; wiring harness (with or without connector) or alternative sensing elements (PTC or RTD) available upon request
  • R300 Series: wide temperature range; stainless steel construction; enhanced response time; enhanced accuracy; enhanced reliability; linear output; extended service life
  • 500 Series: custom or existing design options; extensive housing, resistance, and terminal options; wide operating temperature range

Applications

AI Translation
  • Ambient air temperature sensing
  • Automatic transmission system temperature sensing
  • Engine intake system temperature sensing
  • Engine cooling system temperature sensing
  • Engine lubrication system temperature sensing