LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM KW DDLM31.EH-5J6K-A737-W4A4-140-R18 product image
  • KW DDLM31.EH-5J6K-A737-W4A4-140-R18 thumbnail 1
  • KW DDLM31.EH-5J6K-A737-W4A4-140-R18 thumbnail 2
  • KW DDLM31.EH-5J6K-A737-W4A4-140-R18 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OSRAM KW DDLM31.EH-5J6K-A737-W4A4-140-R18RoHS

Manufacturer
MPN
KW DDLM31.EH-5J6K-A737-W4A4-140-R18
LCSC Part #
C17604393
Packaging
SMD,2.3x2.3mm
Customer #
Key Attributes
3000K 3V White -40℃~+110℃ SMD,2.3x2.3mm LED White Lighting RoHS
Datasheetpdf iconOSRAM KW DDLM31.EH-5J6K-A737-W4A4-140-R18
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3137$ 1.57
50+$ 0.2576$ 12.88
150+$ 0.2336$ 35.04
500+$ 0.2036$ 101.80
2,500+$ 0.1902$ 475.50
4,000+$ 0.1822$ 728.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerOSRAM
PackagingSMD,2.3x2.3mm
Forward Current140mA
Lens ColorFrosted White Lens
Color Temperature3000K
Installation Method-
Luminous Intensity-
Viewing Angle120°
Voltage - Forward(Vf)3V
Power(Watts)-
Peak Wavelength-
Wavelength - Dominant-
Illumination ColorWhite
Operating Temperature-40℃~+110℃
Diode ConfigurationDiscrete Diode

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This 2mm square package combines outstanding performance with a minimal footprint. The centrally located die enables easy integration into optical systems. A selection of different dominant colors and white points provides maximum flexibility for a wide range of applications.

Features

AI Translation
  • Package: White SMT package, color-diffused silicone
  • Chip Technology: InGaN on sapphire
  • Typical Radiation Angle: 120° (Lambertian emitter)
  • Color: Cx = 0.38, Cy = 0.37 (0 White) per CIE 1931
  • Color Temperature: 3000K - 6500K
  • CRI: Minimum 80
  • ESD: 2kV per ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Applications

AI Translation
  • Ambient Lighting
  • Indoor Lighting
  • Appliances & Tools
  • Robotics
  • Entertainment
  • Static Signals
  • Home & Building Automation
  • Transportation