LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY GF1K-E3/67A product image
  • GF1K-E3/67A thumbnail 1
  • GF1K-E3/67A thumbnail 2
  • GF1K-E3/67A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY GF1K-E3/67ARoHS

Manufacturer
MPN
GF1K-E3/67A
LCSC Part #
C17604256
Packaging
DO-214BA
Customer #
Key Attributes
DIODE STANDARD 800V 1A DO-214BA
Datasheetpdf iconVISHAY GF1K-E3/67A
In-Stock: 29
29 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2369$ 0.24
10+$ 0.2308$ 2.31
30+$ 0.2277$ 6.83
100+$ 0.2247$ 22.47
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214BA
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)800V
Operating Junction Temperature Range-65℃~+175℃
Voltage - Forward(Vf@If)1.2V@1A
Reverse Leakage Current (Ir)5uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Super rectifier structure for high-reliability applications
  • Suitable for automated placement
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • MSL Level 1 per J-STD-020, LF max peak 250°C
  • AEC-Q101 qualified

Applications

AI Translation

General-purpose rectification for power supplies, inverters, and converters, as well as freewheeling diodes in consumer, automotive, and telecommunications applications