HUBER+SUHNER 5501.31.0040
| Manufacturer | |
| MPN | 5501.31.0040 |
| LCSC Part # | C17604137 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4-way Reactive RF Power Splitter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | HUBER+SUHNER | |
| Packaging | - | |
| Frequency Range | 380MHz~2.7GHz | |
| Insertion Loss | 0.1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 4-way power splitter has been designed to evenly split high power signals operating in security, UHF, cellular and 2.4 GHz WiFi bands with minimal reflections or loss. The mechanical shape allows easy attachment to wall using the supplied clips.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 452.434 | $ 452.43 |
| 200+ | $ 180.5247 | $ 36104.94 |
| 500+ | $ 174.4917 | $ 87245.85 |
| 1,000+ | $ 171.5109 | $ 171510.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | HUBER+SUHNER | |
| Packaging | - | |
| Frequency Range | 380MHz~2.7GHz | |
| Insertion Loss | 0.1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 4-way power splitter has been designed to evenly split high power signals operating in security, UHF, cellular and 2.4 GHz WiFi bands with minimal reflections or loss. The mechanical shape allows easy attachment to wall using the supplied clips.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

