TOSHIBA RN2413TE85LF
| Manufacturer | |
| MPN | RN2413TE85LF |
| LCSC Part # | C17603750 |
| Packaging | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | 50V 120 100mA 1 PNP Pre-Biased 200mW TO-236-3(SOT-23-3) Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-3(SOT-23-3) | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 120 | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 PNP Pre-Biased | |
| Pd - Power Dissipation | 200mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q101 qualified
- Integrated bias resistors reduce external component count, minimizing system size and assembly time
- Available in multiple resistance values to suit various circuit designs
- Complementary to RN1412 and RN1413
Applications
AI Translation
- Switching inverter circuit
- Interface
- Drive circuit
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0819 | $ 0.08 |
| 200+ | $ 0.0327 | $ 6.54 |
| 500+ | $ 0.0316 | $ 15.80 |
| 1,000+ | $ 0.0311 | $ 31.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-3(SOT-23-3) | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 120 | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 PNP Pre-Biased | |
| Pd - Power Dissipation | 200mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q101 qualified
- Integrated bias resistors reduce external component count, minimizing system size and assembly time
- Available in multiple resistance values to suit various circuit designs
- Complementary to RN1412 and RN1413
Applications
AI Translation
- Switching inverter circuit
- Interface
- Drive circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

