LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PDZ33BGW115 product image
Images for reference only

Nexperia PDZ33BGW115RoHS

Manufacturer
MPN
PDZ33BGW115
LCSC Part #
C17603202
Packaging
-
Customer #
Key Attributes
PDZ-GW series Single Zener diodes in a SOD123 package
Datasheetpdf iconNexperia PDZ33BGW115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6462$ 2.65
200+$ 1.0558$ 211.16
500+$ 1.0209$ 510.45
1,000+$ 1.0043$ 1004.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerNexperia
Packaging-
Features-
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in a SOD123 small Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non-repetitive peak reverse power dissipation: P_ZSM ≤ 40 W
  • Total power dissipation: P_tot ≤ 365 mW
  • Tolerance series: B2: approximately ± 2 %
  • Wide working voltage range: nominal 2.4 V to 36 V (E24 range)
  • Low reverse current I_R range
  • Small plastic package suitable for surface-mounted design
  • AEC-Q101 qualified

Applications

AI Translation
  • General regulation functions