Rochester Electronics 27C128-30MD
| Manufacturer | |
| MPN | 27C128-30MD |
| LCSC Part # | C17600568 |
| Packaging | - |
| Customer # | |
| Key Attributes | 128Kbit 4.5V~5.5V Parallel Port (Parallel) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Memory Size | 128Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating temperature | -55℃~+125℃ | |
| Features | - | |
| Interface | Parallel Port (Parallel) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 158.0167 | $ 158.02 |
| 200+ | $ 63.0498 | $ 12609.96 |
| 500+ | $ 60.9429 | $ 30471.45 |
| 1,000+ | $ 59.9023 | $ 59902.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

