LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR2010JR010E04Z product image
  • CR2010JR010E04Z thumbnail 1
  • CR2010JR010E04Z thumbnail 2
  • CR2010JR010E04Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR2010JR010E04ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR2010JR010E04Z
LCSC Part #
C175996
Packaging
2010
Customer #
Key Attributes
RES 10mΩ ±5% 750mW 2010
Datasheetpdf iconEVER OHMS CR2010JR010E04Z
In-Stock: 770
770 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0425$ 0.43
100+$ 0.0342$ 3.42
300+$ 0.03$ 9.00
1,000+$ 0.0269$ 26.90
4,000+$ 0.0243$ 97.20
8,000+$ 0.0231$ 184.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging2010
Power(Watts)750mW
Resistance10mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±1800ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece