TAITIEN Elec OXETGCJANF-12.288000
| Manufacturer | TAITIEN ElecAsian Brands |
| MPN | OXETGCJANF-12.288000 |
| LCSC Part # | C17599245 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 12.288MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD3225-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 12.288MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 compliant
- Ceramic SMD package, typical dimensions 3.2 x 2.5 x 0.95 mm
- Tight symmetry available (45% to 55%)
- Supply voltage: 1.8V, 2.5V, 3.3V
- Tri-state enable/disable
Applications
AI Translation
- WLAN/WiMax
- Mobile phones
- Digital cameras, set-top boxes, HDTVs
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.608 | $ 0.61 |
| 10+ | $ 0.5562 | $ 5.56 |
| 30+ | $ 0.534 | $ 16.02 |
| 100+ | $ 0.5063 | $ 50.63 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD3225-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 12.288MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 compliant
- Ceramic SMD package, typical dimensions 3.2 x 2.5 x 0.95 mm
- Tight symmetry available (45% to 55%)
- Supply voltage: 1.8V, 2.5V, 3.3V
- Tri-state enable/disable
Applications
AI Translation
- WLAN/WiMax
- Mobile phones
- Digital cameras, set-top boxes, HDTVs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

