LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR2010FR390E04R product image
  • CR2010FR390E04R thumbnail 1
  • CR2010FR390E04R thumbnail 2
  • CR2010FR390E04R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR2010FR390E04RRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR2010FR390E04R
LCSC Part #
C175987
Packaging
2010
Customer #
Key Attributes
RES 390mΩ ±1% 750mW 2010
Datasheetpdf iconEVER OHMS CR2010FR390E04R
In-Stock: 640
640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0306$ 0.61
200+$ 0.0242$ 4.84
600+$ 0.0207$ 12.42
4,000+$ 0.0185$ 74.00
8,000+$ 0.0167$ 133.60
20,000+$ 0.0157$ 314.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging2010
Power(Watts)750mW
Resistance390mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece