LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVERLIGHT EL817(S1)(A)(TU)-VG product image
  • EL817(S1)(A)(TU)-VG thumbnail 1
  • EL817(S1)(A)(TU)-VG thumbnail 2
  • EL817(S1)(A)(TU)-VG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVERLIGHT EL817(S1)(A)(TU)-VGRoHS

Manufacturer
MPN
EL817(S1)(A)(TU)-VG
LCSC Part #
C17598344
Packaging
SMD-4P
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS SMD-4P
In-Stock: 19,055
19,055 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0541$ 0.27
50+$ 0.0472$ 2.36
150+$ 0.0438$ 6.57
500+$ 0.0413$ 20.65
2,000+$ 0.0392$ 78.40
4,000+$ 0.0382$ 152.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerEVERLIGHT
PackagingSMD-4P
Rise time6us
Output Current50mA
Fall time8us
Vce Saturation(VCE(sat))200mV@20mA,1mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece