LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CRH2010FR080E04Z product image
  • CRH2010FR080E04Z thumbnail 1
  • CRH2010FR080E04Z thumbnail 2
  • CRH2010FR080E04Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CRH2010FR080E04ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CRH2010FR080E04Z
LCSC Part #
C175977
Packaging
2010
Customer #
Key Attributes
RES 80mΩ ±1% 1W 2010
Datasheetpdf iconEVER OHMS CRH2010FR080E04Z
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0937$ 0.47
50+$ 0.0753$ 3.77
150+$ 0.0661$ 9.92
500+$ 0.0592$ 29.60
2,500+$ 0.0536$ 134.00
4,000+$ 0.0509$ 203.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging2010
Power(Watts)1W
Resistance80mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • High reliability, excellent quality

Applications

AI Translation
  • Consumer Electronics
  • Home Appliances: air conditioners, refrigerators
  • Computers & Related Products: motherboards
  • Communication Equipment: mobile phones, fax machines
  • Power Equipment: power supplies, lighting devices
  • Measuring Instruments: electricity meters, navigation devices