LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR2010FR050E04R product image
  • CR2010FR050E04R thumbnail 1
  • CR2010FR050E04R thumbnail 2
  • CR2010FR050E04R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR2010FR050E04RRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR2010FR050E04R
LCSC Part #
C175976
Packaging
2010
Customer #
Key Attributes
RES 50mΩ ±1% 750mW 2010
Datasheetpdf iconEVER OHMS CR2010FR050E04R
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0462$ 0.46
100+$ 0.0365$ 3.65
300+$ 0.0317$ 9.51
1,000+$ 0.0281$ 28.10
4,000+$ 0.0252$ 100.80
8,000+$ 0.0237$ 189.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging2010
Power(Watts)750mW
Resistance50mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece