LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity NB-PTCO-157 product image
  • NB-PTCO-157 thumbnail 1
  • NB-PTCO-157 thumbnail 2
  • NB-PTCO-157 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity NB-PTCO-157RoHS

Manufacturer
MPN
NB-PTCO-157
LCSC Part #
C17597144
Packaging
SIP-2
Customer #
Key Attributes
Pt1000 RTD Thin Film Element
Datasheetpdf iconTE Connectivity NB-PTCO-157
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.9178$ 4.92
10+$ 4.7947$ 47.95
30+$ 4.7121$ 141.36
100+$ 4.6295$ 462.95
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector)
ManufacturerTE Connectivity
PackagingSIP-2
Detection Temperature Range-50℃~+300℃
Temperature Conversion Time-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

Pt1000, 2.0x2.3, Class B, PTFC102B1A0Pt1000 RTD Thin Film Element

Features

AI Translation
  • Wire/Cladding Type: Ag
  • RTD Element Type: Platinum Thin Film Temperature Element
  • Element Material: Platinum
  • Lead Wire Style: Ag
  • Connector Type: Open Ends
  • Element Package: Ceramic
  • Tolerance Class: Class B / F0.3
  • Wire Count: 2
  • EU RoHS Directive 2011/65/EU: Compliant
  • EU ELV Directive 2000/53/EC: Not Yet Reviewed
  • China RoHS 2 Directive MIIT Order No 32, 2016: No Restricted Materials Above Threshold
  • EU REACH Regulation (EC) No. 1907/2006: Current ECHA Candidate List: JUNE 2023 (235), Candidate List Declared Against: JAN 2021 (211), Does not contain REACH SVHC
  • Halogen Content: Not Yet Reviewed for halogen content
  • Solder Process Capability: Not reviewed for solder process capability