API Delevan 2727-10G
| Manufacturer | |
| Mfr. Part # | 2727-10G |
| LCSC Part # | C17597096 |
| Package | Through Hole,7.1x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 56uH 185mA 5.6Ω Through Hole,7.1x4.1mm |
| Description | 185mA 56uH ±2% 5.6Ω Through Hole,7.1x4.1mm Fixed Inductors |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Package | Through Hole,7.1x4.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 322.7606 | $ 322.76 |
200+ | $ 128.7845 | $ 25756.90 |
500+ | $ 124.4816 | $ 62240.80 |
1,000+ | $ 122.3546 | $ 122354.60 |
Standard Packaging 50/Full
Bag | ||