Powerex Inc. T607061584BT
| Manufacturer | |
| MPN | T607061584BT |
| LCSC Part # | C17596750 |
| Packaging | TO-93 |
| Customer # | |
| Description | 150mA 600V One unidirectional thyristor TO-93 SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Powerex Inc. | |
| Packaging | TO-93 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 368.386 | $ 368.39 |
200+ | $ 146.9893 | $ 29397.86 |
500+ | $ 142.0768 | $ 71038.40 |
1,000+ | $ 139.6492 | $ 139649.20 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$