MICROCHIP APTGLQ40H120T1G
| Manufacturer | |
| MPN | APTGLQ40H120T1G |
| LCSC Part # | C17596236 |
| Packaging | - |
| Customer # | |
| Key Attributes | 250W 75A 1.2kV FS (Field Stop) IGBT Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Pd - Power Dissipation | 250W | |
| Current - Collector(Ic) | 75A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Input Capacitance(Cies) | 2.3nF@25V | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -40℃~+175℃@(Tj) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VCES = 1200V, IC = 40A (Tc = 80°C), pins 3/4 must be shorted together.
Features
AI Translation
- High-speed Trench + Field Stop IGBT 4 technology
- Low voltage drop
- Low leakage current
- Low switching losses, RBSOA and SCSOA rated
- Ultra-low stray inductance
- High integration
- Built-in thermistor for temperature monitoring
Applications
AI Translation
Welding converters, switch-mode power supplies, uninterruptible power supplies, motor control
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 209.1112 | $ 209.11 |
| 200+ | $ 83.4368 | $ 16687.36 |
| 500+ | $ 80.6495 | $ 40324.75 |
| 1,000+ | $ 79.2713 | $ 79271.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

