LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Triad Magnetics FP12-200-B product image
Images for reference only

Triad Magnetics FP12-200-BRoHS

Manufacturer
MPN
FP12-200-B
LCSC Part #
C17595960
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Power Transformers RoHS
Datasheetpdf iconTriad Magnetics FP12-200-B

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTransformers/Power Transformers
ManufacturerTriad Magnetics
PackagingThrough Hole
Secondary Winding2
Primary Winding(s)2
Isolation Voltage(Vrms)2kV
Secondary Side Voltage6.3V;12.6V
Output Current400mA;200mA
Primary Side Voltage115V;230V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.2153$ 22.22
192+$ 8.8649$ 1702.06
480+$ 8.5681$ 4112.69
960+$ 8.422$ 8085.12
Standard Packaging96/Full Bag
Better price for more quantity?
$