MICROCHIP AT97SC3205-H3M4200B
| Manufacturer | |
| MPN | AT97SC3205-H3M4200B |
| LCSC Part # | C17594537 |
| Packaging | VQFN-32(4x4) |
| Customer # | |
| Key Attributes | Trusted Platform Module - SPI Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-32(4x4) | |
| Voltage - Supply | 3.3V | |
| Interface | SPI | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Secure key storage;Tamper-proof detection | |
| Algorithm | HMAC;AES;SHA;RSA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Atmel AT97SC3205 is a fully integrated security module designed to be integrated into personal computers and other embedded systems. It implements version 1.2 of the Trusted Computing Group (TCG) specification for Trusted Platform Modules (TPM).
Features
AI Translation
- Compliant to the Trusted Computing Group (TCG) Trusted Platform Module (TPM) Version 1.2 Specification
- Compliant with TCG PC Client-Specific TPM Interface Specification (TIS) Version 1.3 Single-chip, Turnkey Solution
- Hardware Asymmetric Crypto Engine
- Atmel AVR RISC Microprocessor
- Internal EEPROM Storage for RSA Keys Serial Peripheral Interface (SPI) Protocol Up to 45MHz* (*Typical PC Operating Range is 24MHz to 33MHz)
- Secure Hardware and Firmware Design and Chip Layout
- FIPS-140-2 Module Certified Including the High-quality Random Number Generator (RNG), HMAC, AES, SHA, and RSA Engines
- NV Storage Space for 2066 bytes of User Defined Data
- 3.3V Supply Voltage
- 28-lead Thin TSSOP and 32-pad QFN Package
- Offered in Both Commercial [0℃ to 70℃] and Industrial [-40℃ to +85℃] Temperature Ranges
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7548 | $ 5.75 |
| 10+ | $ 5.6259 | $ 56.26 |
| 30+ | $ 5.5405 | $ 166.22 |
| 100+ | $ 5.4535 | $ 545.35 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-32(4x4) | |
| Voltage - Supply | 3.3V | |
| Interface | SPI | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Secure key storage;Tamper-proof detection | |
| Algorithm | HMAC;AES;SHA;RSA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Atmel AT97SC3205 is a fully integrated security module designed to be integrated into personal computers and other embedded systems. It implements version 1.2 of the Trusted Computing Group (TCG) specification for Trusted Platform Modules (TPM).
Features
AI Translation
- Compliant to the Trusted Computing Group (TCG) Trusted Platform Module (TPM) Version 1.2 Specification
- Compliant with TCG PC Client-Specific TPM Interface Specification (TIS) Version 1.3 Single-chip, Turnkey Solution
- Hardware Asymmetric Crypto Engine
- Atmel AVR RISC Microprocessor
- Internal EEPROM Storage for RSA Keys Serial Peripheral Interface (SPI) Protocol Up to 45MHz* (*Typical PC Operating Range is 24MHz to 33MHz)
- Secure Hardware and Firmware Design and Chip Layout
- FIPS-140-2 Module Certified Including the High-quality Random Number Generator (RNG), HMAC, AES, SHA, and RSA Engines
- NV Storage Space for 2066 bytes of User Defined Data
- 3.3V Supply Voltage
- 28-lead Thin TSSOP and 32-pad QFN Package
- Offered in Both Commercial [0℃ to 70℃] and Industrial [-40℃ to +85℃] Temperature Ranges
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



