LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1812JR027E04Z product image
  • CR1812JR027E04Z thumbnail 1
  • CR1812JR027E04Z thumbnail 2
  • CR1812JR027E04Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1812JR027E04ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1812JR027E04Z
LCSC Part #
C175944
Packaging
1812
Customer #
Key Attributes
RES 27mΩ ±5% 750mW 1812
Datasheetpdf iconEVER OHMS CR1812JR027E04Z
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0616$ 0.62
100+$ 0.0495$ 4.95
300+$ 0.0435$ 13.05
1,000+$ 0.0389$ 38.90
4,000+$ 0.0353$ 141.20
8,000+$ 0.0335$ 268.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1812
Power(Watts)750mW
Resistance27mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±1800ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece