Lumileds L130-2790003000W24
| Manufacturer | |
| MPN | L130-2790003000W24 |
| LCSC Part # | C17594076 |
| Packaging | SMD3030 |
| Customer # | |
| Key Attributes | 2700K 6V SMD3030 LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3030 | |
| Forward Current | 120mA | |
| Color Temperature | 2700K | |
| Voltage - Forward(Vf) | 6V | |
| Viewing Angle | 116° | |
| Illumination Color | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LUXEON 3030 2D is a high flux, hot-color targeted mid power LED. Hot-color targeting ensures that the LEDs are within color target at application conditions— 85℃. Using an industry standard packaging of 3.0mm × 3.0mm and 6V surface-mount emitter solution, LUXEON 3030 2D Line comes in all ANSI CCTs and delivers the efficacy and reliability required for both indoor and outdoor illumination markets.
Features
AI Translation
- Industry standard package enables drop-in replacement for existing 3030 packages
- 1/9th micro-color binning enables tight color control
- Superior luminous flux at max current for reduced LED count
- Hot-color targeting ensures that color is within ANSI bin at typical application conditions, 85℃
- Enables 3-, 4-, 5-step MacAdam ellipse custom binning kits
Applications
AI Translation
- Troffers
- Downlights
- High Bay
- Low Bay
- Floodlights
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.139 | $ 0.14 |
| 200+ | $ 0.0555 | $ 11.10 |
| 500+ | $ 0.0536 | $ 26.80 |
| 1,000+ | $ 0.0527 | $ 52.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

