LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1812FR330E04R product image
  • CR1812FR330E04R thumbnail 1
  • CR1812FR330E04R thumbnail 2
  • CR1812FR330E04R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1812FR330E04RRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1812FR330E04R
LCSC Part #
C175936
Packaging
1812
Customer #
Key Attributes
RES 330mΩ ±1% 750mW 1812
Datasheetpdf iconEVER OHMS CR1812FR330E04R
In-Stock: 230
230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0773$ 0.39
50+$ 0.0621$ 3.11
150+$ 0.0545$ 8.18
500+$ 0.0488$ 24.40
2,500+$ 0.0443$ 110.75
4,000+$ 0.042$ 168.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1812
Power(Watts)750mW
Resistance330mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece