LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM GW Q9LR34.PM-L9M8-XX510-1-45-R18 product image
Images for reference only

OSRAM GW Q9LR34.PM-L9M8-XX510-1-45-R18RoHS

Manufacturer
MPN
GW Q9LR34.PM-L9M8-XX510-1-45-R18
LCSC Part #
C17592984
Packaging
2020
Customer #
Key Attributes
2200K 22.1V 1W White -40℃~+105℃ 2020 LED White Lighting RoHS
Datasheetpdf iconOSRAM GW Q9LR34.PM-L9M8-XX510-1-45-R18
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7254$ 0.73
10+$ 0.5909$ 5.91
30+$ 0.5236$ 15.71
100+$ 0.458$ 45.80
500+$ 0.4179$ 208.95
1,500+$ 0.3971$ 595.65
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerOSRAM
Packaging2020
Lens Color-
Color Temperature2200K
Installation Method-
Wavelength - Dominant-
Viewing Angle120°
Voltage - Forward(Vf)22.1V
Power(Watts)1W
Illumination ColorWhite
Operating Temperature-40℃~+105℃
Diode Configuration-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The latest QFN package 5050 LED version adds high-efficacy performance to its impressive 5050 product line, along with DLC Premium lifetime ratings. This OSCONIQ S 5050 leadframe package elevates its robust stability to a new level through superior corrosion protection, further enhancing its suitability for outdoor professional lighting applications.

Features

AI Translation
  • Package: White SMT package, color diffused resin
  • Typical radiation angle: 120° (Lambertian emitter)
  • Color temperature: 2200K ~ 6500K
  • Color Rendering Index (CRI): Min 70, typical 72, R9 min -50
  • ESD: 8 kV, compliant with ANSI/ESDA/JEDEC JS-001 (Human Body Model, Class 3B)
  • Luminous flux: Typical 223 lm @ 4000 K
  • Luminous efficacy: Typical 224 lm/W @ 4000 K

Applications

AI Translation

Indoor lighting, outdoor and industrial lighting