HRS FX30B-5P-3.81DSA20
| Manufacturer | |
| MPN | FX30B-5P-3.81DSA20 |
| LCSC Part # | C17592829 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1 5P -55℃~+105℃ 5 3.81mm 13A 250V 1x5P Through Hole Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | Through Hole | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Number of PINs | 5P | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | PA | |
| Number of PINs Per Row | 5 | |
| Pitch | 3.81mm | |
| Current Rating | 13A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 47
47 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5909 | $ 3.59 |
| 10+ | $ 3.0742 | $ 30.74 |
| 35+ | $ 2.7652 | $ 96.78 |
| 105+ | $ 2.4546 | $ 257.73 |
| 490+ | $ 2.3113 | $ 1132.54 |
| 1,015+ | $ 2.247 | $ 2280.71 |
Standard Packaging35/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



