Innovative Sensor Technology P0K1.161.6W.K.010
| Manufacturer | |
| Mfr. Part # | P0K1.161.6W.K.010 |
| LCSC Part # | C17592669 |
| Package | Through Hole |
| Customer # | |
| Description | -200℃~+600℃ Through Hole RTD (Resistance Temperature Detector) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | Innovative Sensor Technology | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 25.3089 | $ 25.31 |
200+ | $ 10.0982 | $ 2019.64 |
500+ | $ 9.7617 | $ 4880.85 |
1,000+ | $ 9.595 | $ 9595.00 |
Standard Packaging 100/Full
Tray | ||