OSRAM KY DMLQ31.FY-Z7JF11-5F-8E8G-300-R18
| Manufacturer | |
| MPN | KY DMLQ31.FY-Z7JF11-5F-8E8G-300-R18 |
| LCSC Part # | C17591985 |
| Packaging | 1108 |
| Customer # | |
| Key Attributes | 20.8cd Yellow 2.95V 1108 LED Color Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | OSRAM | |
| Packaging | 1108 | |
| Operating Temperature | -40℃~+125℃ | |
| Forward Current | 300mA | |
| Luminous Intensity | 20.8cd | |
| Illumination Color | Yellow | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.95V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This compact LED device belongs to the SYNIOS P2720 series. Owing to the scalability of this product family, it delivers comprehensive performance and flexibility in a single package size. The KY DMLQ31.FY is designed to provide superior light quality at the chip size level of per square millimeter.
Features
AI Translation
- Package: SMD epoxy package
- Chip technology: UX:3
- Typical radiation angle: 120° (Lambertian emitter)
- Color: Cx = 0.57, Cy = 0.42 per CIE 1931 (converted to yellow)
- Corrosion resistance class: 3B
- Certification: AEC-Q102 certified, RV class 1
- ESD: 8 kV per ANSI/ESDA/JEDEC JS-001 (HBM, class 3B)
Applications
AI Translation
- Static signal
In-Stock: 300
300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4667 | $ 0.47 |
| 10+ | $ 0.457 | $ 4.57 |
| 30+ | $ 0.4489 | $ 13.47 |
| 100+ | $ 0.4424 | $ 44.24 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | OSRAM | |
| Packaging | 1108 | |
| Operating Temperature | -40℃~+125℃ | |
| Forward Current | 300mA | |
| Luminous Intensity | 20.8cd | |
| Illumination Color | Yellow | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.95V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This compact LED device belongs to the SYNIOS P2720 series. Owing to the scalability of this product family, it delivers comprehensive performance and flexibility in a single package size. The KY DMLQ31.FY is designed to provide superior light quality at the chip size level of per square millimeter.
Features
AI Translation
- Package: SMD epoxy package
- Chip technology: UX:3
- Typical radiation angle: 120° (Lambertian emitter)
- Color: Cx = 0.57, Cy = 0.42 per CIE 1931 (converted to yellow)
- Corrosion resistance class: 3B
- Certification: AEC-Q102 certified, RV class 1
- ESD: 8 kV per ANSI/ESDA/JEDEC JS-001 (HBM, class 3B)
Applications
AI Translation
- Static signal
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

