LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1210JR130P05R product image
  • CR1210JR130P05R thumbnail 1
  • CR1210JR130P05R thumbnail 2
  • CR1210JR130P05R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1210JR130P05RRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1210JR130P05R
LCSC Part #
C175909
Packaging
1210
Customer #
Key Attributes
RES 130mΩ ±5% 500mW 1210
Datasheetpdf iconEVER OHMS CR1210JR130P05R
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0157$ 0.79
500+$ 0.0124$ 6.20
1,500+$ 0.0106$ 15.90
5,000+$ 0.0095$ 47.50
25,000+$ 0.0085$ 212.50
50,000+$ 0.008$ 400.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1210
Power(Watts)500mW
Resistance130mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece