Littelfuse/IXYS MMO74-12IO6
| Manufacturer | |
| Mfr. Part # | MMO74-12IO6 |
| LCSC Part # | C17590597 |
| Package | SOT-227-4 |
| Customer # | |
| Description | 100mA 100mA 1.2kV 2 SCR SOT-227-4 SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOT-227-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 48.5722 | $ 48.57 |
30+ | $ 46.5955 | $ 1397.87 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$