muRata LXMS33HCNK-171
| Manufacturer | |
| MPN | LXMS33HCNK-171 |
| LCSC Part # | C17590014 |
| Packaging | SMD,3.2x3.2mm |
| Customer # | |
| Key Attributes | 13.56MHz Passive HF RFID Tag |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | muRata | |
| Packaging | SMD,3.2x3.2mm | |
| Features | - | |
| Frequency | 13.56MHz | |
| Voltage - Supply | - | |
| agreement | ISO 14443;NFC | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LXMS33HCNK-171 is passive HF tag that complies with ISO14443 TypeA /NFC Forum type2. It is small and robust that allows to embed into customer application.
Features
AI Translation
- Small and Robust package design
- HF band (13.56MHz)
- ISO14443 TypeA / NFC Forum Type2 compliant
- Size is 3.2×3.2×0.75mm
- Using NXP NTAG210
- Read range: 15mm *Reference
- RoHS compliant
Applications
AI Translation
- To give ID (identification) to consumer product, consumer equipment, industrial equipment and medical equipment (GHTF Class A and B) or its consumables for individual management by using radio waves.
In-Stock: 74
74 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5973 | $ 1.60 |
| 10+ | $ 1.5696 | $ 15.70 |
| 30+ | $ 1.5501 | $ 46.50 |
| 100+ | $ 1.5322 | $ 153.22 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | muRata | |
| Packaging | SMD,3.2x3.2mm | |
| Features | - | |
| Frequency | 13.56MHz | |
| Voltage - Supply | - | |
| agreement | ISO 14443;NFC | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LXMS33HCNK-171 is passive HF tag that complies with ISO14443 TypeA /NFC Forum type2. It is small and robust that allows to embed into customer application.
Features
AI Translation
- Small and Robust package design
- HF band (13.56MHz)
- ISO14443 TypeA / NFC Forum Type2 compliant
- Size is 3.2×3.2×0.75mm
- Using NXP NTAG210
- Read range: 15mm *Reference
- RoHS compliant
Applications
AI Translation
- To give ID (identification) to consumer product, consumer equipment, industrial equipment and medical equipment (GHTF Class A and B) or its consumables for individual management by using radio waves.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

