LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Coherent FTLC1157RGPL product image
Images for reference only

Coherent FTLC1157RGPLRoHS

Manufacturer
MPN
FTLC1157RGPL
LCSC Part #
C17589986
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
Datasheetpdf iconCoherent FTLC1157RGPL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 353.4726$ 353.47
200+$ 331.9827$ 66396.54
500+$ 320.8878$ 160443.90
1,000+$ 315.407$ 315407.00
Standard Packaging2/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerCoherent
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2
Sales UnitPiece

Features

AI Translation
  • 3.3V supply voltage
  • Transmission distances from very short links to 7000+ km
  • Wide operating temperature range
  • Metal housing for reduced EMI
  • Digital diagnostics
  • Wireless CPRI compliant
  • Bit rates up to 53.1 Gb/s (LW, SW), 28.05 Gb/s (DWDM), and 11.3 Gb/s (tunable)
  • LW, SW, and DWDM reach from short links to 80 km metro, tunable to 80 km
  • Bidirectional SFP+ transceivers available
  • Hot-pluggable, MSA-compliant CFP, CFP2, and CFP4 form factors
  • Aggregate bit rates from 103.1 Gb/s to 112 Gb/s
  • Maximum link length of 100 m over OM3 MMF, 150 m over OM4 MMF, and 10 km over SMF
  • 4-channel full-duplex transceiver module
  • Single-channel full-duplex transceiver module (QSFP28 only)
  • Hot-pluggable, MSA-compliant QSFP+, QSFP28, and QSFP56 form factors
  • Maximum link length of 300 m over OM3 MMF, 400 m over OM4/OM5 MMF, and 40 km over SMF (QSFP+ only)
  • 3.3V supply voltage
  • Digital diagnostics
  • Wireless CPRI compliant (LW and SW)
  • I-Temp variant available
  • 4- or 8-channel full-duplex transceiver module
  • Hot-pluggable, MSA-compliant QSFP-DD form factor
  • Maximum link length of 70 m over OM3 MMF, 100 m over OM4 MMF, and 10 km over SMF
  • 3.3V supply voltage
  • Digital diagnostics
  • 12-channel full-duplex transceiver module
  • Hot-pluggable CXP form factor
  • Maximum link length of 300 m over OM3 MMF and 400 m over OM4 MMF
  • Multi-rate capability: 1.06 Gb/s to 12.5 Gb/s per channel
  • 12-channel full-duplex transceiver module
  • Maximum link length of 100 m at 10 Gb/s over OM3 MMF and 70 m at 25 Gb/s over OM4 MMF
  • Multi-rate capability: 1 Gb/s to 28.1 Gb/s per channel
  • Pluggable CFP2-ACO and CFP4-ACO analog coherent optics modules
  • Highest density coherent interface
  • Supports "pay-as-you-grow" coherent optical deployment
  • Analog interface compatible with any external DSP
  • Modulation format agnostic, supporting data rates >200 Gb/s
  • Bit rates up to 77.3 Gb/s
  • LW, SW, and DWDM reach up to 200 km, tunable to 80 km
  • Digital diagnostics
  • Wide operating temperature range variant available
  • Compact form factor for high-density solutions
  • Flexible data rates including 1G and 10G Ethernet, Fast Ethernet, and 1x/2x/4x/8x/16x Fibre Channel
  • Board-mounted for edge optical interfaces or internal installation
  • Designed for harsh environments
  • Transmission distances from very short links to 80 km
  • Wide operating temperature range
  • Available in 2×5, 2×7, or 2×70 configurations; 2×7 and 2×70 feature digital diagnostics

Applications

AI Translation
  • SFP (copper and fiber; long wavelength, short wavelength, and WDM)
  • SFP/SFP28/SFP56 (fiber; long wavelength, short wavelength, DWDM, and tunable)
  • CFP/CFP2/CFP4 (fiber; long wavelength and short wavelength)
  • QSFP+/QSFP28/QSFP56 (fiber; long wavelength and short wavelength)
  • QSFP-DD (fiber; long wavelength and short wavelength)
  • CXP (fiber; short wavelength)
  • Optical engines (fiber; short wavelength)
  • Active optical cables
  • Coherent transceivers (fiber; long wavelength)
  • XFP (fiber; long wavelength, short wavelength, DWDM, and tunable)
  • Endurance compact transceivers (fiber; long wavelength and short wavelength)
  • SFF (fiber; long wavelength and short wavelength)