Images are for reference only
EDA Models

VISHAY MBB02070C2158FRP00

Manufacturer
Mfr. Part #
MBB02070C2158FRP00
LCSC Part #
C1758982
Package
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 2.15Ω ±1% 0.6W Through Hole,D2.5xL6.5mm
Description
Metal Film Resistor 2.15Ω 600mW ±50ppm/℃ ±1% Through Hole,D2.5xL6.5mm Through Hole Resistors RoHS
Datasheet pdf icon VISHAY MBB02070C2158FRP00

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Through Hole Resistors
Manufacturer VISHAY
Package Through Hole,D2.5xL6.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon VISHAY MBB02070C2158FRP00
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 5000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.0406 $ 0.04
200+
$ 0.0157 $ 3.14
500+
$ 0.0152 $ 7.60
1,000+
$ 0.0149 $ 14.90
Standard Packaging 5000/Full Reel