LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1210JR051P05R product image
  • CR1210JR051P05R thumbnail 1
  • CR1210JR051P05R thumbnail 2
  • CR1210JR051P05R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1210JR051P05RRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1210JR051P05R
LCSC Part #
C175898
Packaging
1210
Customer #
Key Attributes
RES 51mΩ ±5% 500mW 1210
Datasheetpdf iconEVER OHMS CR1210JR051P05R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0169$ 0.85
500+$ 0.0134$ 6.70
1,500+$ 0.0114$ 17.10
5,000+$ 0.0102$ 51.00
25,000+$ 0.0092$ 230.00
50,000+$ 0.0087$ 435.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1210
Power(Watts)500mW
Resistance51mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece