LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1210JR036P05Z product image
  • CR1210JR036P05Z thumbnail 1
  • CR1210JR036P05Z thumbnail 2
  • CR1210JR036P05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1210JR036P05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1210JR036P05Z
LCSC Part #
C175893
Packaging
1210
Customer #
Key Attributes
RES 36mΩ ±5% 500mW 1210
Datasheetpdf iconEVER OHMS CR1210JR036P05Z
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0184$ 0.92
500+$ 0.0145$ 7.25
1,500+$ 0.0124$ 18.60
5,000+$ 0.0111$ 55.50
25,000+$ 0.01$ 250.00
50,000+$ 0.0094$ 470.00
100,000+$ 0.0093$ 930.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1210
Power(Watts)500mW
Resistance36mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±1800ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece