STANLEY ELECTRIC CO., LTD. GTEW1151ASE-20Y-12-TR
| Manufacturer | |
| MPN | GTEW1151ASE-20Y-12-TR |
| LCSC Part # | C17588923 |
| Packaging | SMD2525-2P |
| Customer # | |
| Key Attributes | 2000K 3.1V White -40℃~+85℃ SMD2525-2P LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | STANLEY ELECTRIC CO., LTD. | |
| Packaging | SMD2525-2P | |
| Lens Color | Frosted Orange Lens | |
| Color Temperature | 2000K | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Viewing Angle | 145° | |
| Voltage - Forward(Vf) | 3.1V | |
| Power(Watts) | - | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
Automotive interior lighting, office lighting, retail lighting, and other general-purpose lighting
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8528 | $ 0.85 |
| 200+ | $ 0.3409 | $ 68.18 |
| 500+ | $ 0.3302 | $ 165.10 |
| 1,000+ | $ 0.3242 | $ 324.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | STANLEY ELECTRIC CO., LTD. | |
| Packaging | SMD2525-2P | |
| Lens Color | Frosted Orange Lens | |
| Color Temperature | 2000K | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Viewing Angle | 145° | |
| Voltage - Forward(Vf) | 3.1V | |
| Power(Watts) | - | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
Automotive interior lighting, office lighting, retail lighting, and other general-purpose lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

