BeRex Corp 8TR1218
| Manufacturer | |
| Mfr. Part # | 8TR1218 |
| LCSC Part # | C17587950 |
| Package | DFN-8(2x2) |
| Customer # | |
| Key Attributes | 2.4GHz BLE/ Bluetooth Smart Front End RFIC |
| Description | 2.7V~3.6V 2.4GHz~2.5GHz DFN-8(2x2) RF Front End (LNA + PA) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | BeRex Corp | |
| Package | DFN-8(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4042 | $ 1.40 |
200+ | $ 0.5605 | $ 112.10 |
500+ | $ 0.5423 | $ 271.15 |
1,000+ | $ 0.5332 | $ 533.20 |
Standard Packaging 2500/Full
Reel | ||