Lumileds L130-2295001400001
| Manufacturer | |
| MPN | L130-2295001400001 |
| LCSC Part # | C17586034 |
| Packaging | SMD3014 |
| Customer # | |
| Key Attributes | 2200K 2.95V White SMD3014 LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3014 | |
| Forward Current | 60mA | |
| Lens Color | - | |
| Color Temperature | 2200K | |
| Installation Method | - | |
| Luminous Intensity | - | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 2.95V | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LUXEON 3014 has a compact package size of 3.0mm x 1.4mm x 0.70mm—ideal for achieving uniform light output where space is limited, such as linear applications, tube lighting, and signage. LUXEON 3014 is hot-color targeted at a junction temperature of 65℃, ensuring color consistency and meeting ANSI standards at operating conditions.
Features
AI Translation
- Compact package design affirms uniformity and reduction in spottiness
- Hot-color targeting ensures better color control
- 1/9th ANSI micro-color binning enables tight color control
- 120mA maximum driving current allows outstanding brightness
Applications
AI Translation
- Wall Grazer
- Linear
- Wall Wash
- Sconce
- Downlights
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0902 | $ 0.09 |
| 200+ | $ 0.036 | $ 7.20 |
| 500+ | $ 0.0348 | $ 17.40 |
| 1,000+ | $ 0.0342 | $ 34.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

