LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CRH1210FR025P05Z product image
  • CRH1210FR025P05Z thumbnail 1
  • CRH1210FR025P05Z thumbnail 2
  • CRH1210FR025P05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CRH1210FR025P05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CRH1210FR025P05Z
LCSC Part #
C175860
Packaging
1210
Customer #
Key Attributes
RES 25mΩ ±1% 660mW 1210
Datasheetpdf iconEVER OHMS CRH1210FR025P05Z
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.04$ 0.40
100+$ 0.0318$ 3.18
300+$ 0.0276$ 8.28
1,000+$ 0.0245$ 24.50
5,000+$ 0.022$ 110.00
10,000+$ 0.0208$ 208.00
20,000+$ 0.0205$ 410.00
40,000+$ 0.0203$ 812.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1210
Power(Watts)660mW
Resistance25mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±1800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • High reliability, excellent quality

Applications

AI Translation
  • Consumer Electronics
  • Home Appliances: air conditioners, refrigerators
  • Computers & Related Products: motherboards
  • Communication Equipment: mobile phones, fax machines
  • Power Equipment: power supplies, lighting devices
  • Measuring Instruments: electricity meters, navigation devices