LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1210FR025P05Z product image
  • CR1210FR025P05Z thumbnail 1
  • CR1210FR025P05Z thumbnail 2
  • CR1210FR025P05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1210FR025P05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1210FR025P05Z
LCSC Part #
C175859
Packaging
1210
Customer #
Key Attributes
RES 25mΩ ±1% 500mW 1210
Datasheetpdf iconEVER OHMS CR1210FR025P05Z
In-Stock: 3,060
3,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0303$ 0.61
200+$ 0.0237$ 4.74
600+$ 0.02$ 12.00
5,000+$ 0.0178$ 89.00
10,000+$ 0.0159$ 159.00
20,000+$ 0.0149$ 298.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1210
Power(Watts)500mW
Resistance25mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±1800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece