LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1206JR160P05R product image
  • CR1206JR160P05R thumbnail 1
  • CR1206JR160P05R thumbnail 2
  • CR1206JR160P05R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1206JR160P05RRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1206JR160P05R
LCSC Part #
C175847
Packaging
1206
Customer #
Key Attributes
RES 160mΩ ±5% 250mW 1206
Datasheetpdf iconEVER OHMS CR1206JR160P05R
In-Stock: 3,900
3,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0073$ 0.73
1,000+$ 0.0057$ 5.70
5,000+$ 0.0048$ 24.00
10,000+$ 0.0043$ 43.00
50,000+$ 0.0038$ 190.00
100,000+$ 0.0036$ 360.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1206
Power(Watts)250mW
Resistance160mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece