TI LM1496MX
| Manufacturer | |
| MPN | LM1496MX |
| LCSC Part # | C17583244 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | SOIC-14 RF Demodulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Demodulators | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM1596/LM1496 are double balanced modulator - demodulators which produce an output voltage proportional to the product of an input (signal) voltage and a switching (carrier) signal. Typical applications include suppressed carrier modulation, amplitude modulation, synchronous detection, FM or PM detection, broadband frequency doubling and chopping.
Features
AI Translation
- Excellent carrier suppression: 65 dB typical at 0.5 MHz, 50 dB typical at 10 MHz
- Adjustable gain and signal handling
- Fully balanced inputs and outputs
- Low offset and drift
- Wide frequency response up to 100 MHz
Applications
AI Translation
- Suppressed carrier modulation
- Amplitude modulation
- Synchronous detection
- FM or PM detection
- Broadband frequency doubling
- Chopping
- Single sideband (SSB) suppressed carrier demodulation
- AM detection
- Frequency doubling
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

