Littelfuse/IXYS VW2X60-16IO1
| Manufacturer | |
| MPN | VW2X60-16IO1 |
| LCSC Part # | C17582774 |
| Packaging | - |
| Customer # | |
| Key Attributes | 200mA 100mA 1.6kV 4 SCR SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Holding Current (Ih) | 200mA | |
| Current - Gate Trigger(Igt) | 100mA | |
| Current - On State(It(RMS)) | 43A | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| SCR Type | 4 SCR | |
| Gate Trigger Voltage (Vgt) | 1.5V | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Thyristor for power frequency applications
- Planar passivated die
- Long-term stability
- Direct bonded copper Al2O3 ceramic
Applications
AI Translation
50/60 Hz line rectification, AC motor soft-start control, DC motor control, power converters, AC power control
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 67.1458 | $ 67.15 |
| 192+ | $ 26.7914 | $ 5143.95 |
| 504+ | $ 25.8961 | $ 13051.63 |
| 1,008+ | $ 25.4549 | $ 25658.54 |
Standard Packaging24/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

