YAGEO CFR2WSJR-73-68R
| Manufacturer |
YAGEO
Asian Brands |
| MPN | CFR2WSJR-73-68R |
| LCSC Part # | C1758019 |
| Packaging | Through Hole,D4.5xL11.5mm |
| Customer # | |
| Key Attributes | RES 68Ω ±5% 2W Through Hole,D4.5xL11.5mm |
| Description | 68Ω 2W Carbon Film Resistor ±350ppm/℃ ±5% Through Hole,D4.5xL11.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.0404 | $ 0.04 |
200+ | $ 0.0157 | $ 3.14 |
500+ | $ 0.0151 | $ 7.55 |
1,000+ | $ 0.0148 | $ 14.80 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$