LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1206FR280P05R product image
  • CR1206FR280P05R thumbnail 1
  • CR1206FR280P05R thumbnail 2
  • CR1206FR280P05R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1206FR280P05RRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1206FR280P05R
LCSC Part #
C175793
Packaging
1206
Customer #
Key Attributes
RES 280mΩ ±1% 250mW 1206
Datasheetpdf iconEVER OHMS CR1206FR280P05R
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0084$ 0.42
500+$ 0.0066$ 3.30
1,500+$ 0.0055$ 8.25
5,000+$ 0.0049$ 24.50
25,000+$ 0.0044$ 110.00
50,000+$ 0.0041$ 205.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1206
Power(Watts)250mW
Resistance280mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece