LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHARP GP2Y0D02YK0F product image
Images for reference only

SHARP GP2Y0D02YK0FRoHS

Manufacturer
MPN
GP2Y0D02YK0F
LCSC Part #
C17579067
Packaging
-
Customer #
Key Attributes
80cm Distance Measuring RoHS
Datasheetpdf iconSHARP GP2Y0D02YK0F
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.9904$ 14.99
10+$ 14.3193$ 143.19
50+$ 13.154$ 657.70
100+$ 12.1399$ 1213.99
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Distance Measuring
ManufacturerSHARP
Packaging-
Linear Range80cm
Current - Supply50mA
Voltage - Supply4.5V~5.5V
Features-

Introduction

AI Translation

GP2Y0D02YK0F is a distance measuring sensor unit combining a PSD (Position Sensitive Detector), IRED (Infrared Emitting Diode), and signal processing circuit. By employing the triangulation method, the effects of object reflectance variation, ambient temperature, and operating duration on distance detection are minimized. The sensor output voltage remains high when an object is present within the specified distance range, making it suitable for use as a proximity sensor as well.

Features

AI Translation
  • Digital output type
  • Detection distance: typical 80 cm
  • Package dimensions: 29.5×13×21.6 mm
  • Current consumption: typical 33 mA
  • Supply voltage: 4.5 to 5.5 V

Applications

AI Translation
  • Non-contact switching (sanitary equipment, lighting control, etc.)
  • Energy-saving sensors (ATMs, copiers, vending machines, laptops, LCD monitors)
  • Entertainment equipment (robots, arcade game machines)