LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CRH1206FR180P05Z product image
  • CRH1206FR180P05Z thumbnail 1
  • CRH1206FR180P05Z thumbnail 2
  • CRH1206FR180P05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CRH1206FR180P05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CRH1206FR180P05Z
LCSC Part #
C175787
Packaging
1206
Customer #
Key Attributes
RES 180mΩ ±1% 500mW 1206
Datasheetpdf iconEVER OHMS CRH1206FR180P05Z
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0171$ 0.86
500+$ 0.0133$ 6.65
1,500+$ 0.0112$ 16.80
5,000+$ 0.01$ 50.00
25,000+$ 0.0089$ 222.50
50,000+$ 0.0083$ 415.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1206
Power(Watts)500mW
Resistance180mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • High reliability, excellent quality

Applications

AI Translation
  • Consumer Electronics
  • Home Appliances: air conditioners, refrigerators
  • Computers & Related Products: motherboards
  • Communication Equipment: mobile phones, fax machines
  • Power Equipment: power supplies, lighting devices
  • Measuring Instruments: electricity meters, navigation devices