LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HUBER+SUHNER 1399.99.0077 product image
Images for reference only

HUBER+SUHNER 1399.99.0077RoHS

Manufacturer
MPN
1399.99.0077
LCSC Part #
C17578678
Packaging
-
Customer #
Key Attributes
SENCITY Rail MIMO LowProfile Antenna
Datasheetpdf iconHUBER+SUHNER 1399.99.0077

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerHUBER+SUHNER
Packaging-
VSWR1.9
Peak Gain7dBi;6.5dBi;7.5dBi;9dBi;8dBi
Antenna Type-
Operating Temperature-55℃~+85℃
Frequency(Center/Band)827MHz;6.1375GHz
Impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

Rooftop antenna for railway applications covering cellular and Wi-Fi bands. 2×2 cellular MIMO supporting 3G, 4G, and 5G. 2×2 Wi-Fi MIMO supporting all Wi-Fi 6E bands. Embedded combined GNSS antenna with integrated LNA. Supports GPS L1, Galileo E1, BeiDou B1, and GLONASS G1. Ruggedized design compliant with EN 50155 railway standard. Flame retardant per EN 45545-2 and NFPA130. High-voltage and high-current protection for use under catenary lines. Ultra-low profile (40mm).

Features

AI Translation
  • LNA noise figure 1.6dB
  • LNA current consumption 20mA
  • LNA connected to port 3
  • MTBF 3000000 hours
  • LNA input voltage range 3...5V
  • Total gain @90° elevation 30dBiC

Applications

AI Translation

Railway Communication Systems

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1462.1399$ 1462.14
200+$ 583.4031$ 116680.62
500+$ 563.9078$ 281953.90
1,000+$ 554.276$ 554276.00
Standard Packaging1/Full Bag
Better price for more quantity?
$