LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CRH1206FR110P05Z product image
  • CRH1206FR110P05Z thumbnail 1
  • CRH1206FR110P05Z thumbnail 2
  • CRH1206FR110P05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CRH1206FR110P05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CRH1206FR110P05Z
LCSC Part #
C175785
Packaging
1206
Customer #
Key Attributes
RES 110mΩ ±1% 250mW 1206
Datasheetpdf iconEVER OHMS CRH1206FR110P05Z
In-Stock: 1,150
1,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0179$ 0.90
500+$ 0.0139$ 6.95
1,500+$ 0.0118$ 17.70
5,000+$ 0.0105$ 52.50
25,000+$ 0.0093$ 232.50
50,000+$ 0.0087$ 435.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1206
Power(Watts)250mW
Resistance110mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece